Amphenol L717HDE15PD1CH3R

Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717HDE15PD1CH3R.

IHS

Datasheet4 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
-2.86%

Alternate Parts

Price @ 1000
$ 1.258
$ 2.11
Stock
306
1,950
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Amphenol Communications SolutionsL717HDEH15POL2RM5
Conn High Density D-Sub PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port Tray
AmphenolL777HDE15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717HDE15PD1CH3R provided by its distributors.

Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, M3
CONN D-SUB HD PLG 15POS R/A SLDR
Male Pins,Plug 3 15pin Steel,Tin Plated 3A 30.84mm*22.22mm
DSUB, STAMPED SIGNAL 3A, HIGH DENSITY, RIGHT ANG
Dsub, Stamped Signal 3A, High Density, Right Angle Pcb Thru Hole, Fp=8.89Mm (.350"), 15 Pin, Flash Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock |Amphenol Communications Solutions L717HDE15PD1CH3R

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems