Amphenol Audio TM2PB

Conn 1/4" Mono Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
$ 5.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio TM2PB.

Newark

Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
-1.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-10-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
TE Connectivity1658615-3
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
Amphenol Sine SystemsAT06-4S
Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body
Amphenol Sine SystemsAT06-3S
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity4-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio TM2PB provided by its distributors.

Conn 1/4" Mono Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
1/4 Phone Plug, Mono, Male, Nickel Sleeve and Tip, Black Shell, Professional Range, Heavy Duty
Connector, Mono Plug, 6.35Mm, Cable; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:T Seriesrohs Compliant: Yes |Amphenol TM2PB
PLUG, 1/4" JACK, BLACK, 2POLE; Connector type:Phone; Gender:Plug; Termination method:Solder; Mounting type:Cable; Diameter, pin:6.35mm; Colour:Black; Diameter, cable max:7mm; Plating, contact:Nickel; Poles, No. of:2; Ways, No. of:2; Diameter, cable min:3mm

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai