Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1473562-4

Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port

$ 3.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1473562-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.70%

CAD Models

Download TE Connectivity 4-1473562-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-04-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1473562-4
Tyco Electronics RITS Connector, RITS Connectorseries, 4road, 2.0mmPitch, Cable installation
TE Connectivity3-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
TE Connectivity1-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
2.00mm Pitch Mi ll System Wire-to-Board Header, Surface Mount, Single Row, Vertical, 4 Circuits
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, SL 70543

Descriptions

Descriptions of TE Connectivity 4-1473562-4 provided by its distributors.

Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug
Tyco Electronics RITS Connector, RITSseries, 4road, 2.0mmPitch, Cable installation
RITS CONN. PLUG ASSY 4P GREEN Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 4-1473562-4 | Internal Number: 4-1473562-4 | TE Connectivity | RITS
PLUG, GREEN, 1.35-1.6MM; Connector Type:Wire to Board; Series:RITS; Contact Termination:IDC / IDT; Gender:Plug; No. of Contacts:4; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; Colour:Green; Connector Mounting Orientation:PC Board; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; De-mating Force:0.1N; External Length / Height:8.2mm; External Width:16.1mm; Flammability Rating:UL94V-0; Insulation Diameter Max:1.6mm; Insulation Diameter Min:1.35mm; Lead Spacing:4mm; Length:18.5mm; Material:PBT / Polycarbonate; Mating Force:1.5N; Mounting Type:PC Board; No. of Poles:4; No. of Ways:4; Termination Method:Solder; Voltage Rating VAC:32V; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.3mm²; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty