Amphenol Audio AX4MB-AU

Conn XLR Connector PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
$ 4.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AX4MB-AU.

Newark

Datasheet1 page16 years ago
Datasheet6 pages16 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-10.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
Switchcraft3502ABAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Black w/ Gold Pin"
NeutrikNC3MXX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolACPR-WHT
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet
AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio AX4MB-AU provided by its distributors.

Conn XLR Connector PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
4 Pole XLR Male Cable Connector, Gold Plated Contacts, Black Finish
Audio AX-Series Male Cable Connector; 4 Pole
Amphenol-Tuchel
Xlr, 4 Pole(s), Male, Solder Terminal, Locking, Plug
CONN RCPT MALE XLR 4P SOLDER CUP
XLR KABELSTECKER 4POL. AX-SERIE SCHWARZ GOLDKONTAKT
METAL XLR PLUG STR CORD 4 PIN BLACK GOLD
Amphenol
PLUG, XLR, FREE, BLACK GOLD, 4WAY
PLUG, XLR, FREE, BLACK GOLD, 4WAY; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: AX Series; Connector Colour: Black; Contact Termination: Solder

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX4MBAU