Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol ACPR-WHT

RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet
$ 3.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACPR-WHT.

IHS

Datasheet3 pages12 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-05-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Phono Plug Plug Brass (Housing) Brass 4 to 9 mm Black IEC Approved | Neutrik NYS373-0
RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, white color coding ring
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
Switchcraft3502ABAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Black w/ Gold Pin"

Descriptions

Descriptions of Amphenol ACPR-WHT provided by its distributors.

RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet
Amphenol Audio rcaplug, Male plug, Cable installation, 10Arated_current, gold plated contacts
PLUG, PHONO, WHITE; No. of Contacts: 2Contacts; Gender: Plug; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: White; External Diameter: 13.8mm; Product Range: -; Colour: White; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Termination: Solder; Pin Diameter: 3.2mm

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems