Amphenol Audio AC3F5MW

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 16.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC3F5MW.

TME

Datasheet1 page20 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol AudioAC3F3MW
Conn XLR Adapter F/M 3/3 POS ST 6 Terminal 1 Port
Amphenol Sine SystemsAC3F3FW
3 Pole XLR Metal Shell In Line Adapter, Female to Female, Pre-wired, Nickel Finish
Amphenol Sine SystemsTS3RJ
Conn 1/4\" Mono Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
Switchcraft297
1/4" Stereo 3 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
Switchcraft35RAPC4BV4
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl

Descriptions

Descriptions of Amphenol Audio AC3F5MW provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Adapter male to female; 5 poles( male side)/ 3 poles ( female side); nickel finish
Dmx 3 Pin Female To 5 Pin Male Rohs Compliant: Yes |Amphenol Sine/tuchel AC3F5MW
5 Pole XLR Metal Shell In Line Adaptor, Male to Male, Pre-wired, Nickel Finish | Amphenol Audio AC3F5MW
Conn XLR Adapter F-M 3/5 POS ST 3/5 Terminal 2 Port
XLR Connectors METAL 3 F/5 MALE
CONN ADAPTER 3P-5P F-M INLINE;

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai