Amphenol Aerospace MS3476W14-4S

Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 4 Position, Crimp Socket
$ 40.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3476W14-4S.

IHS

Datasheet1 page24 years ago
Datasheet12 pages29 years ago

Farnell

Newark

JRH Electronics

Alternate Parts

Price @ 1000
$ 40.56
$ 44.56
Stock
2,448
763
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
600 V
-
Current Rating
23 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolMS3476L14-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3475W14-4P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug with RFI Grounding, 4 Contacts
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Plug
AmphenolMS3475W14-4S
Circular MIL Spec Connector AMPHENOL MS347 SERIES SHELL SZ 14

Descriptions

Descriptions of Amphenol Aerospace MS3476W14-4S provided by its distributors.

Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 4 Position, Crimp Socket
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 14AWG 200C 23A 600V
CIRCULAR CONNECTOR, PLUG, 14-4, CABLE; Military Specification: MIL-DTL-26482 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupli
CIRCULAR CONNECTOR, PLUG, 14-4, CABLE; C; CIRCULAR CONNECTOR, PLUG, 14-4, CABLE; Connector Type:Circular Military; Series:Matrix, 2, MIL-DTL-26482; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W14-4S.
  • MS3476W144S