Amphenol MS3475W14-4S

Circular MIL Spec Connector AMPHENOL MS347 SERIES SHELL SZ 14
$ 52.797
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3475W14-4S.

IHS

Datasheet1 page24 years ago

Farnell

Newark

JRH Electronics

PCX

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3476W14-4S
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 4 Position, Crimp Socket
AmphenolMS3476L14-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3476W14-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Male Pins,Plug,Reverse Bayonet Lock 4pin Aluminum Alloy 22A , , 50mm
Female Sockets,Plug,Reverse Bayonet Lock 4pin Aluminum Alloy 22A , , 50mm
Aero ElectricMS3475L14-4SW
Conn MIL-DTL-26482 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3475W14-4S provided by its distributors.

Circular MIL Spec Connector AMPHENOL MS347 SERIES SHELL SZ 14
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 14-4, CABLE; Military Specification: MIL-DTL-26482 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet;
Circular Connector, Plug, 4 Position, Cable; Military Specification:Mil-Dtl-26482 Serie Ii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:4; Circular Contact Type:Conecar Hembra De Crimpado; Coupling Style:Bayonet |Amphenol Aerospace MS3475W14-4S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3475W14-4S.
  • MS3475W144S