What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MS3475W14-4P

Circular MIL Spec Connector AMPHENOL MS347 SERIES SHELL SZ 14
$ 62.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3475W14-4P.

IHS

Datasheet1 page24 years ago

JRH Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol AerospaceMS3476W14-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
AmphenolMS3476L14-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3476W14-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K

Descriptions

Descriptions of Amphenol MS3475W14-4P provided by its distributors.

Circular MIL Spec Connector AMPHENOL MS347 SERIES SHELL SZ 14
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 4 Contacts, Crimp Pin, Bayonet, 14-4
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Bayonet Lock,Male Pins,Plug 4pin(Power) Aluminum 23A gold Olive green,brown wire mounting,free hanging,Through hole mounting 36.06mm(Length)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3475W144P