Amphenol Aerospace MS3476L14-19P

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
$ 43.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3476L14-19P.

IHS

Datasheet32 pages11 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+11.75%

Alternate Parts

Price @ 1000
$ 43.9
$ 41.83
$ 41.83
Stock
30,929
3,794
3,794
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
19
19
19
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
600 V
-
-
Current Rating
7.5 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3476W14-19P
Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal Single Port
Amphenol IndustrialPT06SE-14-19P(SR)(LC)
Circular MIL Spec Connector,Plugs Aluminum Alloy 7.5A , 61.29mm
Amphenol IndustrialPT06SE-14-19P(476)
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol AerospaceMS3475L14-19P
Conn Circular MIL-DTL-26482 PL 19 POS 14-19 Size PIN Contact Cable Mount

Descriptions

Descriptions of Amphenol Aerospace MS3476L14-19P provided by its distributors.

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
AMPHENOL INDUSTRIAL MS3476L-14-19P CIRCULAR CONNECTOR PLUG SIZE 14, 19 POSITION, CABLE
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Electroless Nickel Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant Circular Connector 24AWG 200C 7.5A 600V
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476L-14-19P
  • MS3476L1419P