Aero Electric MS3476L14-19P

Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
$ 41.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3476L14-19P.

IHS

Datasheet170 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+52.04%

Alternate Parts

Price @ 1000
$ 41.83
$ 43.9
$ 43.9
Stock
3,794
30,929
30,929
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
19
19
19
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
-
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descriptions

Descriptions of Aero Electric MS3476L14-19P provided by its distributors.

Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONNECTOR PLUG SIZE 14, 19 POSI; CIRCULAR CONNECTOR PLUG SIZE 14, 19 POSITION, CABLE; Military Specification:MIL-DTL-26482 Series II; Circular Connector Shell Style:Straight Plug; No. of Contacts:19Contacts; Cir
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl
Circular Connector Plug Size 14, 19 Position, Cable; Military Specification:Mil-Dtl-26482 Serie Ii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:19; Circular Contact Type:Pin De Crimpado; Coupling Style:Bayonet |Aero Electric/conesys MS3476L-14-19P

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476L-14-19P