Amphenol Aerospace MS3470W10-6S

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port
$ 30.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3470W10-6S.

IHS

Datasheet1 page18 years ago

Electro Sonic

Newark

JRH Electronics

PCX

Inventory History

3 month trend:
+21.63%

Alternate Parts

Price @ 1000
$ 30.516
$ 25.373
Stock
35,538
272
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
6
6
Mount
Flanges, Panel, Wall
Wall
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceMS3470L10-6S
Conn MIL-DTL-26482 Circular Socket 6 POS Crimp ST Wall Mount 6 Terminal Single Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonVG95328C10-6SW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS3474L10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
Amphenol AerospaceMS3470L10-6P
Circular MIL Spec Connector WALL MNT REC NARROW FLNG PIN 6P SZ 20
ITT / CannonKPSE00P10-6SW
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3470W10-6S provided by its distributors.

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port
Circular MIL Spec Connector WALL MNT REC NARROW FLANGE SKT 6P SZ 20
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 200C 7.5A 24.23mm
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS 3470-W10-6S
  • MS3470-W10-6S
  • MS3470W10-6S.
  • MS3470W106S