Amphenol Aerospace MS3470L10-6P

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 25.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3470L10-6P.

Inventory History

3 month trend:
+20.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPSE00E10-6SW
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
ITT / CannonVG95328C10-6SW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonMS3122E10-6S
CIRCULAR CONENCTOR, MIL-SPEC 26482 BOX MOUNT, CRIMP SOCKET 6, SZ 21, KPSE SERIES
Amphenol IndustrialPT00SE-10-6S(SR)
Miniature Cylindrical Circular Connector Receptacle 6 Position Socket Contact Wall Mount
Amphenol AerospaceMS3470W10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3470L10-6P provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL SPEC CIR CONN, RCPT, 10-6, CRIMP; Military Specification:MIL-DTL-26482 Series II; Product Range:MS3470 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Cr
Electroless Nickel Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 200C 7.5A 24.23mm
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470L-10-6P
  • MS3470L106P