Amphenol Aerospace MS3470L10-6S

Conn MIL-DTL-26482 Circular Socket 6 POS Crimp ST Wall Mount 6 Terminal Single Port
$ 36.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3470L10-6S.

IHS

Datasheet1 page18 years ago

JRH Electronics

PCX

Inventory History

3 month trend:
+7.26%

Alternate Parts

Price @ 1000
$ 36.78
$ 31.154
$ 31.154
Stock
23,215
290
290
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Circular MIL-DTL-26482 RCP 6 POS 10-6 Size SKT Contact Wall Mount , WITH contacts
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS3470W10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port
Amphenol AerospaceMS3474L10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
ITT / CannonKPSE00P10-6SW
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Aerospace MS3470L10-6S provided by its distributors.

Conn MIL-DTL-26482 Circular Socket 6 POS Crimp ST Wall Mount 6 Terminal Single Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle 6pin Aluminum Alloy 7.5A , 35.68mm*24.23mm
MS SER,6WAYWALL MOUNT W/ NARROW FLANGE CONN RECP, SOCKET CONTACTS, SIZE 10,BAYONET
MIL-C-26482 Series 2 Connector
CONN RCPT FMALE 6POS GOLD CRIMP
AERO ELECTRIC ( MS3470-MS3476 )
CONN RCPT 6POS WALL MNT W/SCKT
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470L106S