Amphenol Aerospace D38999/20FA98SE

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
$ 62.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20FA98SE.

IHS

Datasheet1 page10 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 62.37
$ 46.03
Stock
25
63
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
3
3
Mount
Flanges, Panel, Wall
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W98PN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24MA98SD
MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24FA98SE
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceM83723/82G08038
Conn MIL-C-83723 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/20FA98SE provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL-DTL-38999 Series III Circular Connector
TV 3C 3#20 SKT RECP NI Allow 5-7 Days for BTO & warehouse Transfer
Recept |Amphenol Aerospace D38999/20FA98SE
SQ FL RECEPT Sz9 NICKEL E 9-98 SKT
CONN RCPT FMALE 3POS GOLD CRIMP
CONNECTOR,91-552001-98T RECEPT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FA98SE