Amphenol Aerospace 2M809-002

CIRCULAR CONTACT, SKT, 28-22AWG, CRIMP; ; CRIMP; Contact Gender: Socket; Wire Size AWG Min: 28AWG;
$ 2.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace 2M809-002.

IHS

Datasheet1 page10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-92.71%

Supply Chain

Introduction Date2013-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Amphenol AerospaceM39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

Descriptions

Descriptions of Amphenol Aerospace 2M809-002 provided by its distributors.

CIRCULAR CONTACT, SKT, 28-22AWG, CRIMP;; CRIMP; Contact Gender:Socket; Wire Size AWG Min:28AWG;
Contact SKT 23 Size Crimp ST Cable Mount 22-28AWG
2M809-002, Amphenol Aerospace Operations
Connector Accessory, Contact
CONTACT SOCKET 22-28AWG CRIMP
2M CON #23 SKT 10-597897-551
Housing Contact ROHS
2M CONTACT SKT -SZ 23
APH 2M809-002

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2M809-002.
  • 2M809002