Amphenol Aerospace 2M801-007-16ZNU9-19PA

Circular Connector, 2M Series, Straight Plug, 19 Contacts, Crimp Pin, Threaded, 9-19
$ 158.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace 2M801-007-16ZNU9-19PA.

IHS

Datasheet55 pages7 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-04-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Amphenol Aerospace 2M801-007-16ZNU9-19PA provided by its distributors.

Circular Connector, 2M Series, Straight Plug, 19 Contacts, Crimp Pin, Threaded, 9-19
CONNECTOR, CIRCULAR, PLUG, 19POS, CABLE; Connector Type:Circular Industrial; Ser
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONNECTOR, CIRCULAR, PLUG, 19POS, CABLE;; CONNECTOR, CIRCULAR, PLUG, 19POS, CABLE; Connector Type:Circular Industrial; Series:2M801; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:9; Insert Arrangement:9-19

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2M80100716ZNU919PA