Amphenol Advanced Sensors MA100GG103C

Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.03mm 50C 10kOhm
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors MA100GG103C.

IHS

Datasheet1 page11 years ago

Farnell

Newark

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-3.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Vishay01C1002JF
NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
Vishay01M1002JF
NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
Vishay01T1002FF
T Series 10 kO ±1% Radial Lead NTC Coated Thermistor
Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk Automotive
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm

Descriptions

Descriptions of Amphenol Advanced Sensors MA100GG103C provided by its distributors.

Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.03mm 50C 10kOhm
NTC Thermistor; Series:MA; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 0.25°C; Operating Temp. Max:50°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
NTC THERMISTOR; Thermistor Type:NTC; Resistance (25¡ãC):10kohm; Product Range:MA100 Series; B-Constant:-; B-Constant Tolerance:-; Probe Material:Plastic; Lead Length:930.28mm; Operating Temperature Min:0¡ãC; Qualification
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-0.25°C to +0.25°C; Operating Temperature Range:0°C to +50°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Leaded Process Compatible:No

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA100GG-103-C
  • MA100GG103C.