Amphenol Advanced Sensors CL-70

Thermistor; 16 Ohms @ 25 C; 4 Arms (Max.) Steady State; 175 DegC Max.
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors CL-70.

IHS

Datasheet1 page0 years ago

Newark

element14 APAC

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+80.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 16Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
Thermistor, Icl Ntc, 16Ohm, 13Mm Disc Rohs Compliant: Yes |Tdk B57211P0160M301
Thermistor NTC 16 Ohm 20% 2-Pin Radial 3165K Bulk Automotive
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215003
ICL 15R 20% 3A 12MM
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount

Descriptions

Descriptions of Amphenol Advanced Sensors CL-70 provided by its distributors.

Thermistor;16 Ohms @ 25 C;4 Arms (Max.) Steady State;175 DegC Max.
CL Series 16 Ohm ± 25 % 4 A Radial Uninsulated Leads Thermistor Disc
Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk
NTC Thermistor, 16ohm, Through Hole Mount
Amphenol Advanced Sensors NTC, 16¦¸, -50¡ãC, +175¡ãC
ICL 16 4A MAX STEADY STATE CU RRENT STRAIGHT LEADS
NTC Disc,InrushCurrentLmtr, 25%
CL-70, Amphenol Advanced Sensors/Thermometrics
NTC INRUSH CURRENT LIMITER, 16 OHM; Product Range:CL Series; Disc Size:19.56mm; Resistance (25°C):16ohm; Approvals:UL; Maximum Energy Rating at 25°C:36J; Maximum Steady State Current at 25°C:4A; No. of Pins:2Pins; Resistance:16ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL-70.
  • CL70