What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57238S160M

Thermistor NTC 16 Ohm 20% 2-Pin Radial 3165K Bulk Automotive
$ 0.794
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57238S160M.

Farnell

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Thermistor, Icl Ntc, 16Ohm, 13Mm Disc Rohs Compliant: Yes |Tdk B57211P0160M301
Thermistor, Icl Ntc, 16 Ohm, 13Mm Disc Rohs Compliant: Yes |EPCOS (TDK) B57211P0160M351
Epcos 16Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215003
15¦¸ Through hole mounting
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57238S160M provided by its distributors.

Thermistor NTC 16 Ohm 20% 2-Pin Radial 3165K Bulk Automotive
NTC Thermistors 16 Ohms 4amps 3165k
Thermistor, ICL NTC, 16 Ohm, 16 mm, 4 A, B57238S0
NTC Thermistor, 16ohm, Through Hole Mount
THERMISTOR, NTC, 16 OHM, RADIAL; Thermis; THERMISTOR, NTC, 16 OHM, RADIAL; Thermistor Type:NTC; Resistance:16ohm; Thermistor Tolerance:-20% to +20%; Beta Value (K):3165K; Thermistor Case Style:Radial Leaded; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238-S160-M
  • B57238-S160M
  • B57238S 160M