AMD XC7Z045-1FBG676C

FPGA Kintex-7 Family 350000 Cells 28nm Technology Automotive 676-Pin Lidless FCBGA
$ 1,506.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z045-1FBG676C.

IHS

Datasheet73 pages14 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
256KB ARM-ASeries 667MHz FCBGA-676 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NXP SemiconductorsMCIMX6D7CVT08AC
Microprocessor, ARM Cortex-A9, i.MX6D Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM642AGDKA5
Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP -40 to 105

Descriptions

Descriptions of AMD XC7Z045-1FBG676C provided by its distributors.

FPGA Kintex-7 Family 350000 Cells 28nm Technology Automotive 676-Pin Lidless FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
FPGA SOC, 27325 CLBS, 350000-Cell, PBGA676
PSOC, ARM CORTEX-A9, 667MHZ, FCBGA-676
IC SOC CORTEX-A9 667MHZ 676FCBGA
IC MCU 16BIT 512KB FLASH 48LFQFP
IC SOC CORTEX-A9 KINTEX7 676FBGA
Psoc, Arm Cortex-A9, 667Mhz, Fcbga-676; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:676Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z045-1FBG676C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z0451FBG676C