AMD XC7Z030-1FFG676I

256KB ARM-ASeries 667MHz FCBGA-676 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 502.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z030-1FFG676I.

IHS

Datasheet73 pages14 years ago
Datasheet25 pages10 years ago

Farnell

Augswan

Inventory History

3 month trend:
-88.89%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 676-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 676-Pin FCBGA
NXP SemiconductorsMCIMX6D7CVT08AC
Microprocessor, ARM Cortex-A9, i.MX6D Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D6AVT08AC
Microprocessor, i.MX 6Dual Series, 852 MHz, 925 mV to 1.5 V, FCPBGA-624
MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 484-Pin FCBGA
NXP SemiconductorsMCIMX6D4AVT08AC
MPU, 32BIT, 852MHZ, FCPBGA-624; Series:i.MX 6Dual; Core Size:32bit; Program Memo

Descriptions

Descriptions of AMD XC7Z030-1FFG676I provided by its distributors.

256KB ARM-ASeries 667MHz FCBGA-676 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
FPGA SOC, 9825 CLBS, 125000-Cell, PBGA676
PSOC, ARM CORTEX-A9, 667MHZ, FCBGA-676
IC SOC CORTEX-A9 667MHZ 676FCBGA
IC SWITCH SPDTX2 740MOHM 10DSBGA
IC SOC CORTEX-A9 KINTEX7 676FBGA
Psoc, Arm Cortex-A9, 667Mhz, Fcbga-676; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:676Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z030-1FFG676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z0301FFG676I