AMD XC7Z035-3FFG900E

FPGA Zynq-7000 275000 Cells 28nm Technology 1V 900-Pin FC-BGA
$ 2,992.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z035-3FFG900E.

HQonline

Datasheet25 pages9 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 275000 Cells 28nm Technology Automotive Medical 676-Pin Lidless FCBGA
FPGA Zynq-7000 275000 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Zynq-7000 275000 Cells 28nm Technology 1V 900-Pin FC-BGA

Descriptions

Descriptions of AMD XC7Z035-3FFG900E provided by its distributors.

FPGA Zynq-7000 275000 Cells 28nm Technology 1V 900-Pin FC-BGA
IC SOC CORTEX-A9 800MHZ 900FCBGA
PSOC, ARM CORTEX-A9, 1GHZ, FCBGA-900
IC SOC CORTEX-A9 KINTEX7 900BGA
Programmable Logic Device (CPLD/FPGA)
IC SOC CORTEX-A9 800MHZ 900FCBGA / Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Kintex™-7 FPGA, 275K Logic Cells 800MHz 900-FCBGA (31x31)
Psoc, Arm Cortex-A9, 1Ghz, Fcbga-900; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:1Ghz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:900Pins; Mpu Family:Zynq; Mpu Series:7000; Automotive Rohs Compliant: Yes |Amd Xilinx XC7Z035-3FFG900E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)