AMD XC7Z035-1FBG676C

FPGA Kintex-7 Family 275000 Cells 28nm Technology Automotive Medical 676-Pin Lidless FCBGA
$ 1,320.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z035-1FBG676C.

IHS

Datasheet73 pages14 years ago

Farnell

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Zynq-7000 275000 Cells 28nm Technology 1V 676-Pin FCBGA Tray
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 900-Pin FC-BGA
MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 484-Pin FCBGA

Descriptions

Descriptions of AMD XC7Z035-1FBG676C provided by its distributors.

FPGA Kintex-7 Family 275000 Cells 28nm Technology Automotive Medical 676-Pin Lidless FCBGA
FPGA SOC, 21487 CLBS, 275000-Cell, PBGA676
PSOC, ARM CORTEX-A9, 667MHZ, FCBGA-676
IC SOC CORTEX-A9 667MHZ 676FCBGA
IC 7035 / XC7Z035-1FBG676C FBGA676
IC SOC CORTEX-A9 KINTEX7 676BGA
IC SOC CORTEX-A9 667MHZ 676FCBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 275K Logic Cells 667MHz 676-FCBGA (27x27)"
Psoc, Arm Cortex-A9, 667Mhz, Fcbga-676; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:676Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z035-1FBG676C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z0351FBG676C