AMD XC7Z035-2FFG900E

FPGA Zynq-7000 275000 Cells 28nm Technology 1V 900-Pin FC-BGA
$ 2,723.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z035-2FFG900E.

HQonline

Datasheet25 pages10 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 275000 Cells 28nm Technology Automotive Medical 676-Pin Lidless FCBGA
FPGA Zynq-7000 275000 Cells 28nm Technology 1V 676-Pin FCBGA Tray
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 900-Pin FC-BGA

Descriptions

Descriptions of AMD XC7Z035-2FFG900E provided by its distributors.

FPGA Zynq-7000 275000 Cells 28nm Technology 1V 900-Pin FC-BGA
PSOC, ARM CORTEX-A9, 800MHZ, FCBGA-900
IC SOC CORTEX-A9 800MHZ 900FCBGA
IC SOC CORTEX-A9 KINTEX7 900BGA
CAP ALUM POLY 56UF 20% 25V SMD
IC SOC CORTEX-A9 800MHZ 900FCBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 275K Logic Cells 800MHz 900-FCBGA (31x31)"
Psoc, Arm Cortex-A9, 800Mhz, Fcbga-900; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:800Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:900Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z035-2FFG900E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z0352FFG900E