Intel / Altera EPM7512AETC144-7N

CPLD MAX® 7000A Family 10K Gates 512 Macro Cells 116.3MHz 3.3V 144-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7512AETC144-7N.

IHS

Datasheet66 pages27 years ago

Farnell

SHENGYU ELECTRONICS

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4512V-75T176I
CPLD ispMACH® 4000V Family 512 Macro Cells 168MHz 3.3V 176-Pin TQFP Tray
Lattice SemiconductorLC4384V-75T176C
CPLD ispMACH® 4000V Family 384 Macro Cells 168MHz 3.3V 176-Pin TQFP Tray
Intel / AlteraEPM570T144C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
Intel / AlteraEPM570T144C5
CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
Intel / AlteraEPM570T144C4
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 3.6V 7ns
YES 144-LQFP 2001 XC2C384 complex programmable logic device 125MHz 20mm 10ns 1.7V~1.9V

Descriptions

Descriptions of Intel / Altera EPM7512AETC144-7N provided by its distributors.

CPLD MAX® 7000A Family 10K Gates 512 Macro Cells 116.3MHz 3.3V 144-Pin TQFP Tray
ALTERA EPM7512AETC144-7N CPLD, MAX 7000A, 512 MCELLS, 144TQFP
CPLD, MAX 7000A, 512 MCELLS, 144TQFP; CPLD Type: EEPROM; No. of Macrocells: 512; No. of I/O's: 120I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 116.3MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propag

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED