AMD XC2C384-10TQG144C

YES 144-LQFP 2001 XC2C384 complex programmable logic device 125MHz 20mm 10ns 1.7V~1.9V
$ 94.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C384-10TQG144C.

Newark

Datasheet26 pages24 years ago

Augswan

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
-19.97%

CAD Models

Download AMD XC2C384-10TQG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLC4384C-75TN176C
CPLD ispMACH® 4000C Family 384 Macro Cells 168MHz 1.8V 176-Pin TQFP Tray
YES 144-LQFP 1996 XC95288XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Intel / AlteraEPM570GT144C5
CPLD MAX II Family 440 Macro Cells 1879.7MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM570GT144C4N
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 144-Pin TQFP

Descriptions

Descriptions of AMD XC2C384-10TQG144C provided by its distributors.

YES 144-LQFP 2001 XC2C384 complex programmable logic device 125MHz 20mm 10ns 1.7V~1.9V
CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 125MHz 0.18um (CMOS) Technology 1.8V 144-Pin TQFP
XILINX XC2C384-10TQG144C CPLD, COOLRUNNER-II, 384MCELL, 144TQFP
CPLD, COOLRUNNER-II, 384MCELL, 144TQFP; CPLD Type:-; No. of Macrocells:384; No. of I/O's:118I/O's; Logic Case Style:TQFP; No. of Pins:144Pins; Frequency:217MHz; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Propagation Delay:7.1ns; Global Clock Setup Time:3.3ns; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:CoolRunner II Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); Base Number:2; I/O Interface Standard:HSTL, LVCMOS, LVTTL, SSTL; IC Temperature Range:Commercial; Logic IC Base Number:2C384; Logic IC Function:CPLD; Operating Temperature Range:0°C to +70°C; Programmable Logic Type:CPLD; Supply Voltage:1.8V; Supply Voltage Range:1.7V to 1.9V; Termination Type:Surface Mount Device

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C384-10TQG-144C
  • XC2C384-10TQG144C.
  • XC2C38410TQG144C