Intel / Altera EPM570T144C5N

CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
$ 42.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T144C5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

Future Electronics

TME

element14 APAC

iiiC

Inventory History

3 month trend:
+0.45%

CAD Models

Download Intel / Altera EPM570T144C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.64
$ 59.64
$ 59.64
Stock
1,686,913
725,529
725,529
Authorized Distributors
6
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Propagation Delay
8.7 ns
8.7 ns
8.7 ns
Number of Macrocells
440
440
440
Number of Logic Blocks (LABs)
57
57
57
Number of I/Os
116
116
116
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEPM570GT144C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP Tray
Intel / AlteraEPM570GT144C5
CPLD MAX II Family 440 Macro Cells 1879.7MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM570GT144I5
IC CPLD 440MC 5.4NS 144TQFP

Descriptions

Descriptions of Intel / Altera EPM570T144C5N provided by its distributors.

CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
Altera CPLD MAX II Series 144-Pin 0°C TQFP 116 I/O
IC MAX II CPLD 570 LE 144-TQFP
Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP144
Programmable Logic Device (CPLD/FPGA)
CMOS FPGA, 304MHz, 440 MC, 116 I/O, TQFP
COMPLEX PROGRAMMABLE LOGIC DEVICE; ;ROHS COMPLIANT: YES
CPLD, MAX II, 570 ELEMENTS, 144TQFP; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 116I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 304MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagatio

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM570 T144C5N
  • EPM570T144C-5N
  • EPM570T144C5N.
  • EPM570T144C5N..