Intel / Altera EPM7256AEQI208-7N

CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256AEQI208-7N.

IHS

Datasheet66 pages27 years ago

Farnell

iiiC

Alternate Parts

Price @ 1000
$ 80.625
Stock
230,745
60,478
Authorized Distributors
1
2
Case/Package
PQFP
PQFP
Number of Pins
208
208
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
164
164
Memory Type
EEPROM
EEPROM
Max Frequency
126.6 MHz
126.6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-15
LTD Date2017-12-15

Related Parts

CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
Intel / AlteraEPM3256AQC208-7N
CPLD MAX® 3000AFamily 5KGates 256Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
Intel / AlteraEPM7256SRC208-7N
CPLD MAX 7000S Family 5K Gates 256 Macro Cells 128.2MHz 5V 208-Pin RQFP
Intel / AlteraEPM7256SQC208-7
CPLD MAX® 7000S Family 5K Gates 256 Macro Cells 128.2MHz 5V 208-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7256AEQI208-7N provided by its distributors.

CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
ALTERA EPM7256AEQI208-7N CPLD, MAX 7000A, 256 MCELLS, 208PQFP
CPLD, MAX 7000A, 256 MCELLS, 208PQFP; CPLD Type: EEPROM; No. of Macrocells: 256; No. of I/O's: 164I/O's; Logic Case Style: QFP; No. of Pins: 208Pins; Frequency: 126.6MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propaga

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256AEQI2087N