Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7256SRC208-7N

CPLD MAX 7000S Family 5K Gates 256 Macro Cells 128.2MHz 5V 208-Pin RQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256SRC208-7N.

IHS

Datasheet66 pages27 years ago

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEPM7256SQC208-7
CPLD MAX® 7000S Family 5K Gates 256 Macro Cells 128.2MHz 5V 208-Pin PQFP Tray
CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
Intel / AlteraEPM7192SQC160-7N
CPLD MAX® 7000S Family 3.75K Gates 192 Macro Cells 125MHz 5V 160-Pin PQFP Tray
Intel / AlteraEPM3256AQC208-7N
CPLD MAX® 3000AFamily 5KGates 256Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPM7256SRC208-7N provided by its distributors.

CPLD MAX 7000S Family 5K Gates 256 Macro Cells 128.2MHz 5V 208-Pin RQFP
In-Circuit Programmable 256-Bit 4.75V-5.25V 7.5ns QFP SMD 28mm × 28mm × 3.4mm
CPLD, MAX 7000, 256 MCELLS, 208RQFP; CPLD Type: EEPROM; No. of Macrocells: 256; No. of I/O's: 164I/O's; Logic Case Style: QFP; No. of Pins: 208Pins; Frequency: 166.7MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Prop

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED