Intel / Altera EPM3256AQC208-7N

CPLD MAX® 3000AFamily 5KGates 256Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
$ 55.6
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3256AQC208-7N.

IHS

Datasheet46 pages27 years ago

iiiC

Inventory History

3 month trend:
-3.70%

CAD Models

Download Intel / Altera EPM3256AQC208-7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.6
$ 12.055
Stock
135,959
112,525
Authorized Distributors
4
2
Case/Package
PQFP
PQFP
Number of Pins
208
208
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
154
154
Memory Type
EEPROM
EEPROM
Max Frequency
126.6 MHz
126.6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
Intel / AlteraEPM7256AEQI208-7
CPLD MAX® 7000AFamily 5KGates 256Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPM3256AQC208-7N provided by its distributors.

CPLD MAX® 3000AFamily 5KGates 256Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
MACROCELL Active Surface Mount COMMERCIAL CPLD 70C 3.6V 7.5ns 28mm
ALTERA EPM3256AQC208-7NCPLD, MAX3000A, 256 MACROCELLS, 208PQFP
Cpld, Max3000A, 256 Macrocells, 208Pqfp; Cpld Type:Eeprom; No. Of Macrocells:256; No. Of I/O's:158I/O's; Logic Case Style:Qfp; No. Of Pins:208Pins; Frequency:129.9Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Rohs Compliant: Yes |Altera EPM3256AQC208-7N
EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208
256 3V 7.5ns 3.6V QFP 28mm*28mm*3.4mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3256AQC208-7-N
  • EPM3256AQC2087N