Intel / Altera EPM7256AEQC208-7

CPLD MAX 7000A Family 5K Gates 256 Macro Cells 166.67MHz CMOS Technology 3.3V 208-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256AEQC208-7.

IHS

Datasheet66 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Augswan

Sierra IC

CAD Models

Download Intel / Altera EPM7256AEQC208-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.988
Stock
296,145
109,050
Authorized Distributors
0
3
Case/Package
PQFP
-
Number of Pins
208
-
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
-
Number of I/Os
164
164
Memory Type
EEPROM
-
Max Frequency
126.6 MHz
125 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
Intel / AlteraEPM3256AQC208-7N
CPLD MAX® 3000AFamily 5KGates 256Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
Intel / AlteraEPM7256SQC208-7
CPLD MAX® 7000S Family 5K Gates 256 Macro Cells 128.2MHz 5V 208-Pin PQFP Tray
Intel / AlteraEPM7256SRC208-7N
CPLD MAX 7000S Family 5K Gates 256 Macro Cells 128.2MHz 5V 208-Pin RQFP

Descriptions

Descriptions of Intel / Altera EPM7256AEQC208-7 provided by its distributors.

CPLD MAX 7000A Family 5K Gates 256 Macro Cells 166.67MHz CMOS Technology 3.3V 208-Pin PQFP
Surface Mount RoHS Compliant Contains Lead EEPROM CPLD 70C 3.6V 7.5ns 166.67MHz
CPLD. MAX 7000, 256 MACROCELLS, PQFP208
EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256AEQC2087