Intel / Altera EPM7128AETC100-10

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
$ 31.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128AETC100-10.

IHS

Datasheet66 pages27 years ago

Factory Futures

Augswan

Sierra IC

iiiC

Alternate Parts

Price @ 1000
$ 31.76
$ 22.58
$ 22.58
Stock
92,175
72,475
72,475
Authorized Distributors
2
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
8
8
8
Number of I/Os
84
84
84
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
98 MHz
87 MHz
87 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM3128ATC100-10N
CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
Intel / AlteraEPM3128ATC100-10
CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 100-Pin TQFP Tray
Intel / AlteraEPM3128ATI100-10N
CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 100-Pin TQFP
YES 100-TQFP 1996 XCR3128XL complex programmable logic device 95MHz 14mm 10ns 3V~3.6V
Lattice SemiconductorLC4128V-10TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EPM7128AETC100-10 provided by its distributors.

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
MACROCELL Active Surface Mount COMMERCIAL CPLD 70C 3.6V 10ns 14mm
PROGRAMMABLE LOGIC DEVICE EE PLD, 10ns, 128-Cell, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7128AETC10010
  • EPM7128AETC-100-10
  • EPM7128AETC100-10.
  • EPM7128AETC100/10
  • EPM7128AETC10010