Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3128ATC100-10N

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC100-10N.

Upverter

Technical Drawing4 pages11 years ago

IHS

LKR

Farnell

iiiC

CAD Models

Download Intel / Altera EPM3128ATC100-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.55
Stock
425,699
196,722
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
10 ns
10 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
76
76
Memory Type
EEPROM
EEPROM
Max Frequency
192.3 MHz
192.3 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4128V-10TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
128 MACROCELL CPLD EE PLD, 10ns, 128-Cell, CMOS, PQFP100
Lattice SemiconductorLC4128V-75T100C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLC4128V-10TN128I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 128-Pin TQFP Tray
CPLD XC9500 Family 3.2K Gates 144 Macro Cells 100MHz 0.35um, CMOS Technology 3.3V 100-Pin TQFP
CPLD 128 Macro Cells 125MHz EECMOS Technology 4.5V to 5.5V/3V to 3.6V 100-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM3128ATC100-10N provided by its distributors.

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
Programmable within the system 128 3V 10ns 3.6V QFP SMD mount 14mm*14mm*1mm
CPLD, ISP, MAX3000A, 3.3V, WAFFLE45; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 98MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3128ATC-100-10N
  • EPM3128ATC10010N