Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3128ATI100-10N

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATI100-10N.

IHS

Datasheet46 pages27 years ago

TME

iiiC

CAD Models

Download Intel / Altera EPM3128ATI100-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Lattice SemiconductorLC4128V-10TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
YES 100-TQFP 1996 XCR3128XL complex programmable logic device 95MHz 14mm 10ns 3V~3.6V
Lattice SemiconductorLC4128V-75T100C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLC4128V-10TN128I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 128-Pin TQFP Tray
CPLD XC9500 Family 3.2K Gates 144 Macro Cells 100MHz 0.35um, CMOS Technology 3.3V 100-Pin TQFP
CPLD 128 Macro Cells 125MHz EECMOS Technology 4.5V to 5.5V/3V to 3.6V 100-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM3128ATI100-10N provided by its distributors.

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 100-Pin TQFP
MACROCELL Active Surface Mount INDUSTRIAL CPLD 85C 3.6V 10ns 14mm
In-System Programmable 128 3V 10ns 3.6V QFP SMD 14mm × 14mm × 1.2mm
Programmable Logic Device (CPLD/FPGA)
EE PLD, 10ns, 128-Cell, CMOS, PQFP100
CPLD IC, EEPROM, 128, 10ns, 98MHz, 100-TQFP; CPLD Type:EEPROM; No. of Macrocells:128; No. of I/O's:80; Series:MAX 3000A; Propagation Delay:10ns; Global Clock Setup Time:6.6ns; Frequency:98MHz; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3128ATI10010N