Intel / Altera EPM7032SLC44-6N

CPLD MAX® 7000 Family 600 Gates 32 Macro Cells 142.9MHz 5V 44-Pin PLCC Tray
$ 16.788
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7032SLC44-6N.

Farnell

Datasheet66 pages27 years ago
Datasheet6 pages0 years ago

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.788
$ 16.788
Stock
69,878
91,112
Authorized Distributors
4
3
Case/Package
PLCC
LCC
Number of Pins
44
-
Propagation Delay
6 ns
-
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
36
36
Memory Type
EEPROM
-
Max Frequency
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Intel / AlteraEPM7032LC44-7
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin PLCC Tube
Lattice SemiconductorISPLSI 2032A-180LJN44
CPLD ispLSI® 2000A Family 1K Gates 32 Macro Cells 180MHz 0.35um Technology 5V 44-Pin PLCC
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 154MHz CMOS Technology 5V 44-Pin PLCC
Lattice SemiconductorISPLSI 2032A-180LJ44
CPLD ispLSI® 2000A Family 1K Gates 32 Macro Cells 180MHz 0.35um Technology 5V 44-Pin PLCC
Lattice SemiconductorISPLSI2032E-180LJ44
CPLD ispLSI® 2000E Family 1K Gates 32 Macro Cells 180MHz 5V 44-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM7032SLC44-6N provided by its distributors.

CPLD MAX® 7000 Family 600 Gates 32 Macro Cells 142.9MHz 5V 44-Pin PLCC Tray
CPLD, EEPROM, 32 Macrocells, 36 I/O's, LCC, 44 Pins
MAX7000 CPLD 32 Macrocells <NV
EE PLD, 6ns, 32-Cell, CMOS, PQCC44
; Logic Type:EPM7032S; Logic Base Number:7032; No. of I/O Pins:36; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:6ns; No. of Macrocells:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7032SLC446N