Intel / Altera EP20K100EFI324-2X

FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 324-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100EFI324-2X.

IHS

Datasheet132 pages25 years ago

Augswan

iiiC

CAD Models

Download Intel / Altera EP20K100EFI324-2X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 342.395
Stock
115,582
97,411
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
324
324
Propagation Delay
2.02 ns
2.02 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
416
416
Number of I/Os
246
246
Memory Type
-
-
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Rochester ElectronicsEP20K100FC324-3
FPGA APEX 20K Family 100K Gates 4160 Cells 167MHz CMOS Technology 2.5V 324-Pin F-BGA
Rochester ElectronicsEP20K100FC324-2X
FPGA APEX 20K Family 100K Gates 4160 Cells 200MHz 0.22um Technology 2.5V 324-Pin FBGA Tray
Intel / AlteraEP1C4F324C8N
Field Programmable Gate Arrays (FPGA); EP1C4F324C8N; INTEL; 1.575 V; 1.425 V; FBGA; 1.5 V
Lattice SemiconductorLCMXO2-4000HC-4BG332I
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PBGA332
Lattice SemiconductorLCMXO3L-4300C-5BG256C
FPGA, 400MHZ, CABGA-256; No. of Logic Blocks: -; Macrocells: -; FPGA Family: MachXO3; Case Style: CABGA; Pins:...
Lattice SemiconductorLCMXO2-4000HC-4BG332C
MACHX02 Series 4320 LUTs 275 I/O 3.3 V Halogen-Free FPGA - CABGA-332

Descriptions

Descriptions of Intel / Altera EP20K100EFI324-2X provided by its distributors.

FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 324-Pin FBGA
Loadable PLD, 2.02ns, CMOS, PBGA324
FUSE BRD MNT 10A 125VAC/VDC SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K100EFI3242X