Intel / Altera EP1C4F324C8N

Field Programmable Gate Arrays (FPGA); EP1C4F324C8N; INTEL; 1.575 V; 1.425 V; FBGA; 1.5 V
$ 14.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C4F324C8N.

IHS

Datasheet106 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-2.74%

CAD Models

Download Intel / Altera EP1C4F324C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.74
$ 10.69
Stock
444,777
199,423
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
324
324
Number of Logic Blocks (LABs)
400
400
Number of Logic Elements/Cells
4000
4000
Number of I/Os
249
249
Number of Gates
-
-
RAM Size
-
9.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C4F400C8N
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 4000-Cell, PBGA400
Intel / AlteraEP1C4F400C8
FPGA Cyclone®Family 4000Cells 275.03MHz 1.5V 400-Pin FBGA Tray
Intel / AlteraEP1C4F400C7
Field Programmable Gate Array, 400 CLBS, 320MHz, 4000-Cell, PBGA400

Descriptions

Descriptions of Intel / Altera EP1C4F324C8N provided by its distributors.

Field Programmable Gate Arrays (FPGA); EP1C4F324C8N; INTEL; 1.575 V; 1.425 V; FBGA; 1.5 V
FPGA Cyclone®Family 4000Cells 275.03MHz 1.5V 324-Pin FBGA Tray
CMOS RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 1.51.5/3.3V 3.5mm
CYCLONE FPGA 4K, 1C4F324, FBGA-324; No. of Logic Blocks:400; No. of Macrocells:4000; FPGA Family:Cyclone; Logic Case Style:BGA; No. of Pins:324Pins; No. of Speed Grades:8; Total RAM Bits:78336Kbit; No. of I/O s:249I/O s; Clock RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C4-F324C8N
  • EP1C4F324C-8N