Lattice Semiconductor LCMXO2-4000HC-4BG332I

Fpga, 4320Logic Cell, Cabga-332, 100Degc; |Lattice Semiconductor LCMXO2-4000HC-4BG332I
$ 26.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4BG332I.

IHS

Datasheet122 pages3 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HC-4BG332I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO3L-4300C-5BG256I
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V 256-Pin CABGA Tray
Lattice SemiconductorLCMXO3L-4300C-6BG256I
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Lattice SemiconductorLCMXO3L-4300C-6BG256C
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA
Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA320

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4BG332I provided by its distributors.

Fpga, 4320Logic Cell, Cabga-332, 100Degc; |Lattice Semiconductor LCMXO2-4000HC-4BG332I
Programmable within the system 2.375V 8.05ns 3.465V BGA SMD mount 17mm(Length)*17mm(width)
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PBGA332
CPLD MachXO2 Family 2.5V/3.3V 332-Pin CABGA Tray
可编程逻辑芯片, FPGA, 4320逻辑单元, CABGA-332, 100度;
MachXO2 LCMXO2-4000 332-FBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2mm 2.5V 269MHz 7.24ns
4320 LUTs 275 I/O 3.3V -4 Speed IND Halogen-Free / Green""
IC CPLD 2160MC 7.24NS 332CABGA
FPGA, 4320LOGIC CELL, CABGA-332, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 275I/O's; Logic Case Style: BGA; No. of Pins: 332Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors