Altech MVS-152

Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s)
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MVS-152.

IHS

Datasheet32 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity284093-2
Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 13.5A/Contact
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Phoenix Contact1935161
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount

Descriptions

Descriptions of Altech MVS-152 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s)
Altech MVS-152 Fixed PCB Block, 5.00mm Pin Spacing, 2 Poles, Vertical
PCB TERMINAL, 5MM PS,2 POLE, VERT, 16A, 250V, GREEN
Altech PCB Term Blk, 5.00mm, 2 Pole, Front wire, green 17.5A, 300V, 16-30AWG, 13.2mm height, modular Part Number: MVS-152
PCB TERM 5MMPS 2P VERT 16A 250V
TERMINAL BLOCK, WTB, 2POS, 17.5A, 450V; Pitch Spacing:5mm; No. of Positions:2Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:17.5A RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVS152