Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1935161

Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount

$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935161.

IHS

Datasheet6 pages7 years ago

Phoenix Contact

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-18.96%

CAD Models

Download Phoenix Contact 1935161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TE Connectivity282836-1
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1988804
Phoenix,PTA1,5/2-5,0,PCBterminal,Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1935161 provided by its distributors.

Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A
PCB terminal, 2 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935161
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERM BLK 2POS SIDE ENTRY 5MM PCB / 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Phoenix,PT1,5/2-5,0-H,PCBterminal,Phoenix Contact PCBTerminal block PT 1.5/2-5.0-Hseries, 2road, 5mmPitch, Through-hole, screw termination, green
Terminal Block Pcb, Screw, 5.0Mm, 2 Position; Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact PT1,5/2-5.0-H
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PT 1,5/..-H, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1,5/2-5.0-H