Altech MVE-153

Terminal Block, Pcb, 30-16 AWG, 3, Vertical, 10/17.5 A, 300/450 V, M2.5, 1.5 Mm
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MVE-153.

IHS

Datasheet32 pages17 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796642-3
Header Shrouded 3 Position 5 mm Pitch Euro Style Terminal Block
Phoenix Contact1935174
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 3; 5 mm; Soldering Mount
Phoenix Contact1934874
Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard

Descriptions

Descriptions of Altech MVE-153 provided by its distributors.

TERMINAL BLOCK, PCB, 30-16 AWG, 3, VERTICAL, 10/17.5 A, 300/450 V, M2.5, 1.5 MM
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
TERMINAL BLOCK, WTB, 3POS, 24A, 450V; Pitch Spacing:5mm; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:450V RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVE153