TE Connectivity 796642-3

Header Shrouded 3 Position 5 mm Pitch Euro Style Terminal Block
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796642-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet109 pages19 years ago
Datasheet2 pages14 years ago
Datasheet8 pages0 years ago

IHS

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-17.45%

CAD Models

Download TE Connectivity 796642-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282822-3
Header Shrouded 3 Position 5 mm Pitch Euro Style Terminal Block
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282832-3
Header 3 Position 5 mm Pitch Euro Style Terminal Block
TE Connectivity282811-3
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 796642-3 provided by its distributors.

Header Shrouded 3 Position 5 mm Pitch Euro Style Terminal Block
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) M 3 POS 5mm Solder ST Top Entry Thru-Hole Box
TERMINAL BLOCK HEADERS SOCKETS;
Pluggable Terminal Blocks 3POS 5.0MM VRT HDR
796642-3, TE CONNECTIVITY/AMP BRAND
Gender:Header; Pitch Spacing:5Mm; No. Of Positions:3Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 796642-3.
3POS 5.0MM CE VRT HDR,TRM BLK Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 3 Header Wire-to-Board .197" | Part Number: 796642-3 | Internal Number: 796642-3 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796642-3.