Descriptions of Phoenix Contact 1935174 provided by its distributors.
Phoenix Contact PT 1.5/3-5.0-H PCB Terminal Block, 5mm Pitch, TH, Screw, Green
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 3; 5 mm; Soldering Mount
Terminal Block Header 3 Position Top Screw 0.197" (5.00mm) PC Pins
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A
PCB terminal, 3 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935174
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
1x3P 18A 300V Green 12~26 Direct Insert 5mm 1 3 Plugin,P=5mm Screw Terminal Blocks ROHS
Terminal Block Pcb, Screw, 5.0Mm, 3 Position; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact PT1,5/3-5.0-H
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PT 1,5/..-H, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard