Altech MV-153

Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s)
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MV-153.

IHS

Datasheet32 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1935174
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 3; 5 mm; Soldering Mount
TE Connectivity796642-3
Header Shrouded 3 Position 5 mm Pitch Euro Style Terminal Block
Phoenix Contact1934874
Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard

Descriptions

Descriptions of Altech MV-153 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Altech PCB Term Blk, 5.00mm, 3 Pole, Front wire, green 13.5A, 300V, 16-30AWG, 10.6mm height, modular Part Number: MV-153
TERMINAL BLOCK, WTB, 3POS, 13.5A, 250V; Pitch Spacing:5mm; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:13.5A RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV153