Bud Industries PTS-25301-C

ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; Enclosure Type: Multipurpose; Material: Polycarbonate;
$ 6.661
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25301-C.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.53%

Related Parts

HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
HammondRP1025
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,2.56X2.36X1.57 IN, IP65,RP SERIES
HammondRP1020
Enclosure Plastic 2.56 x 2.36 x 1.57 Inch Off-White Polycarbonate
Bud IndustriesCU-1933-MB
FLANGED ENCLOSURE, PANEL MOUNT, BLACK, 3.12 X 2.13 X 1.58IN, STYLE L SERIES
Weidmuller7914760001
COMPONENT DRAWER, 35mm, TERMINAL BLOCK;; BLOCK; For Use With:Weidmuller 7914760001 DIN Rail Fuse Terminal Blocks;

Descriptions

Descriptions of Bud Industries PTS-25301-C provided by its distributors.

ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; Enclosure Type:Multipurpose; Material:Polycarbonate;
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 2.56L X 1.97W X 2.18, PTS SERIES
Fiberglass Box with Clear Cover PTS-25301-C, PC+10% Fiberglass Box with Clear Cover (2.6 X 2 X 2.2 In)
PTS Series Gray 65 x 50 x 55 mm Plastic IP67 Sealing Gasket Clear Cover Box
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLASTIC GRY/CLR 2.6"LX1.97"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25301C