Altech 91.010

Enclosure, Connectorized, Dinrail, Polycarb, 2.362X2.362X0.492IN, KO4070SERIES
$ 17.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 91.010.

Electro Sonic

Datasheet9 pages20 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Altech91.001
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.492IN, KO4070SERIES
Altech91.040
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X1.102IN, KO4070SERIES
Altech91.020
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.807IN, KO4070SERIES
Bud IndustriesPTS-25301
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 2.56L X 1.97W X 2.18, PTS SERIES
Bud IndustriesPTS-25301-C
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; Enclosure Type:Multipurpose; Material:Polycarbonate;
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray

Descriptions

Descriptions of Altech 91.010 provided by its distributors.

ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.492IN, KO4070SERIES
Altech 91.010 6 Terminal, Std Length Pins, 35 mm DIN Rail, Vertical PCBs Location (2 Parallel)
Enclosure KO4072SP 6 Terminals Standard Length Pins
K70 Series Terminal Block 6 Positions 60 x 60 x 12.5 mm Gray
Ko4072Sp, Enclosure |Altech 91.010
DIN Rail Mount Enclosures 6 Terminal Vertical PCB
Conn Terminal Block 6 POS Solder Cable Mount 16A
KO4072SP ENCLOSURE 6 TERM STD LE

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD