Altech 542-402

Enclosure, Box-lid, Polystyrene, 5.12X3.70X3.15IN, IP65, Cleardoor, Ekseries
$ 45.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 542-402.

Electro Sonic

Datasheet7 pages22 years ago

Future Electronics

Inventory History

3 month trend:
+130%

Related Parts

Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Altech806-407
Enclosure (4.33 x 4.33 x 2.64), Polystyrene, Gray, 5 pole terminal, Metric knockouts
Altech810-410
Enclosure (5.51 x 5.51 x 3.11), Polystyrene, Gray, 5 pole terminal, Metric knockouts
Altech804-407
Enclosure (3.66 x 3.66 x 2.17), Polystyrene, Gray, 5 pole terminal, Metric cable entries

Descriptions

Descriptions of Altech 542-402 provided by its distributors.

ENCLOSURE, BOX-LID, POLYSTYRENE, 5.12X3.70X3.15IN, IP65, CLEARDOOR, EKSERIES
Knockout Sidewalls 130 x 94 x 80 mm Light Gray Polystyrene Clear Door Enclosure
Altech 542-402 Enclosure, Access Up To 2 pole DIN Circuit breakers, Polystyrene, Gray, 5.12" x 3.7", EK Series
Enclosures, Boxes, & Cases EK002 Enclosure 130x94x80mm
BOX PLASTIC GRAY 5.12"L X 3.7"W
BOX PLAS GRAY 5.120"L X 3.700"W
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:80Mm; External Width - Metric:94Mm; External Depth - Metric:130Mm; Ip Rating:Ip54, Ip65; Body Color:Gray Rohs Compliant: Yes |Altech 542-402

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD