Altech 806-407

Enclosure (4.33 x 4.33 x 2.64), Polystyrene, Gray, 5 pole terminal, Metric knockouts
$ 22.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 806-407.

RS (Formerly Allied Electronics)

Datasheet7 pages23 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Phoenix Mecano / BoplaU 100
ENCLOSURE 100X100MM
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Altech804-407
Enclosure (3.66 x 3.66 x 2.17), Polystyrene, Gray, 5 pole terminal, Metric cable entries
Altech802-407
Enclosure (3.15 x 3.15 x 2.05), Polystyrene, Gray, 5 pole terminal, Metric cable entries
Bud IndustriesAN-1314-G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, GRAY, 4.9X3.14X2.26 IN, NEMA13, AN SERIES
Hammond1555EGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA13,1555 SERIES

Descriptions

Descriptions of Altech 806-407 provided by its distributors.

Enclosure (4.33 x 4.33 x 2.64), Polystyrene, Gray, 5 pole terminal, Metric knockouts
JUNCTION BOX, POLYSTYRENE, GRAY,4.33X4.33X2.64 IN, NEMA4X, IP65,TERMINALS, ABOXSERIES
JUNCT BOX PLAS 4.330"L X 4.330"W
Enclosure, Junction Box, Ps, Gray; Enclosure Type:Junction Box; Enclosure Material:Polystyrene; External Height - Metric:67Mm; External Width - Metric:110Mm; External Depth - Metric:110Mm; Ip Rating:Ip54, Ip65; Body Color:Gray Rohs Compliant: Yes |Altech 806-407

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD