Altech 2623.0

Terminal Block Accessory, 0.079in Max Cable Dia, Ferrule
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2623.0.

IHS

Datasheet3 pages11 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.94%

Supply Chain

Introduction Date2016-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Splice Terminal 18-22AWGCopper Red 24.4mm Tin InsulKrimp™ Bag
Splice Terminal 12-22AWG Copper Natural 21.84mm Tin Carton
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
TE Connectivity2-520181-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000

Descriptions

Descriptions of Altech 2623.0 provided by its distributors.

Terminal Block Accessory, 0.079in Max Cable Dia, Ferrule
Altech 2623.0 Ferrules, Insulated, Industry Standard, Turquoise, 8.0 (.31) L
Turquoise Wire Ferrule Connector, 22 AWG, (0.34mm²), Single Wire, Insulated
Turquoise 22 AWG H0.34/8 Insulated Industry Standard Ferrule
Ferrules Terminal 22AWG Copper Turquoise 12mm Tin
H0.34/8 INSULATED, 22AWG, FERRULE TURQUOISE 23.004
Ferrule Industry Standard Insulated Crimp H0.34/8 22AWG Ferrule Terminal Turquoise Polypropylene Sleeve UL (PK 500)
Ferrule, Ins, 22AWG, Turquise, Long,
Altech Original Industry Standard Ferrules [ AWG - 22 ] [ mm2 - 0.34 ] [ Color - Turquoise ] [ Barrel Length (B) mm - 8 ]

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD